Reduced Price
Murata ManufacturingDEA1X3F100JP3AKondensator, keramisch, einlagig
Cap Ceramic Single 10pF 3150V SL 5% (5 X 6mm) Radial Disc 7.5mm 125°C Ammo
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Although its dielectric material is made of ceramic, feel rest assured that the low cost ceramic disc DEA1X3F100JP3A high frequency capacitor can help regulate any voltage spikes or drops that may harm your sensitive circuitry. It can withstand a voltage of 3150 VDC. This high frequency capacitor has a maximum operating temperature of 125 °C. The DEA1X3F100JP3A high frequency capacitor has a radial termination style. Its capacitance value is 10pF. It has a tolerance of 5%. This product is 6(Max) mm deep. This part has a lead diameter of 0.6 mm and a pitch of 7.5 mm.
EDA / CAD Models |