Murata ManufacturingDEA1X3F270JD3BKondensator, keramisch, einlagig
Cap Ceramic Single 27pF 3150V SL 5% (6 X 6mm) Radial Disc 7.5mm 125°C Bulk
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Ceramic Disc | |
27pF | |
5% | |
3150VDC | |
10G | |
SL | |
No | |
Radial | |
7.5 | |
6 X 6 | |
-25 | |
125 | |
Bulk | |
0.6 | |
6(Max) | |
6(Max) | |
9(Max) | |
Through Hole |
EDA / CAD Models |