Meist Gesucht
Murata ManufacturingDEBB33D102KN2AKondensator, keramisch, einlagig
Cap Ceramic 0.001uF 2000V B 10%( 8 X 5mm) Radial Disc 5mm 85°C Ammo
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Ceramic Disc | |
0.001uF | |
10% | |
2000VDC | |
B | |
Radial | |
5 | |
8 X 5 | |
-25 | |
85 | |
Ammo | |
0.6 | |
8(Max) | |
5(Max) | |
11(Max) | |
Through Hole |
By using ceramic materials as a dielectric, the DEBB33D102KN2A high frequency capacitor can take care of your heat dissipation needs. It can withstand a voltage of 2000 VDC. This high frequency capacitor has a maximum operating temperature of 85 °C. This product is 5(Max) mm deep. It has a tolerance of 10%. Its capacitance value is 0.001uF. The DEBB33D102KN2A high frequency capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 5 mm.
EDA / CAD Models |