Murata ManufacturingDEBB33D471KN2AKondensator, keramisch, einlagig
Cap Ceramic 470pF 2000V B 10%( 6 X 5mm) Radial Disc 5mm 85°C Ammo
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
The low-cost DEBB33D471KN2A high frequency capacitor is the ideal device for ensuring safe voltages within your circuit. It can withstand a voltage of 2000 VDC. This high frequency capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 10%. The DEBB33D471KN2A high frequency capacitor has a radial termination style. Its capacitance value is 470pF. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. This product is 5(Max) mm deep.
EDA / CAD Models |