Murata ManufacturingDEBB33D472KA3BKondensator, keramisch, einlagig
Cap Ceramic 0.0047uF 2000V B 10%( 15 X 5mm) Radial Disc 7.5mm 85°C Bag
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Ceramic Disc | |
0.0047uF | |
10% | |
2000VDC | |
B | |
Radial | |
7.5 | |
15 X 5 | |
-25 | |
85 | |
Bulk | |
0.6 | |
15(Max) | |
5(Max) | |
18(Max) | |
Through Hole |
Install Murata's ceramic disc DEBB33D472KA3B high frequency capacitor to your electronic circuit in order to keep sensitive components safe from the damaging effects of voltage spikes. It can withstand a voltage of 2000 VDC. This high frequency capacitor has a maximum operating temperature of 85 °C. This product is 5(Max) mm deep. The DEBB33D472KA3B high frequency capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 7.5 mm. It has a tolerance of 10%. Its capacitance value is 0.0047uF.
EDA / CAD Models |