Meist Gesucht
Murata ManufacturingDEBB33F102KA3BKondensator, keramisch, einlagig
Cap Ceramic 0.001uF 3150V B 10%( 9 X 6mm) Radial Disc 7.5mm 85°C Bulk
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Dissipate heat faster with the DEBB33F102KA3B single-layer ceramic disc capacitor. It can withstand a voltage of 3150 VDC. This high frequency capacitor has a maximum operating temperature of 85 °C. This product is 6(Max) mm deep. The DEBB33F102KA3B high frequency capacitor has a radial termination style. Its capacitance value is 0.001uF. This part has a lead diameter of 0.6 mm and a pitch of 7.5 mm. It has a tolerance of 10%.
EDA / CAD Models |