Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Ensure your internal circuitry is protected from unexpected voltage spikes by using one of these ceramic disc DEBE33D103ZA3B single-layer ceramic disc capacitors from Murata. It can withstand a voltage of 2000 VDC. This high frequency capacitor has a maximum operating temperature of 85 °C. This part has a lead diameter of 0.6 mm and a pitch of 7.5 mm. This product is 5(Max) mm deep. The DEBE33D103ZA3B high frequency capacitor has a radial termination style. Its capacitance value is 0.01uF.
EDA / CAD Models |