Murata ManufacturingDEBE33F222ZA3BKondensator, keramisch, einlagig
Cap Ceramic Single 0.0022uF 3150V E -20% to 80% (10 X 6mm) Radial Disc 7.5mm 85°C Bulk
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Although its dielectric material is made of ceramic, feel rest assured that the low cost ceramic disc DEBE33F222ZA3B high frequency capacitor can help regulate any voltage spikes or drops that may harm your sensitive circuitry. It can withstand a voltage of 3150 VDC. This high frequency capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 0.0022uF. The DEBE33F222ZA3B high frequency capacitor has a radial termination style. This product is 6(Max) mm deep. This part has a lead diameter of 0.6 mm and a pitch of 7.5 mm.
EDA / CAD Models |