Murata ManufacturingDEBF33D103ZB3BKondensator, keramisch, einlagig
Cap Ceramic Single 0.01uF 2000V F -20% to 80% (12 X 5mm) Radial Disc 7.5mm 85°C Bulk
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Thanks to the low cost ceramic disc DEBF33D103ZB3B single-layer ceramic disc capacitor, you can feel rest assured that heat will be properly dissipated thanks to a ceramic dielectric. It can withstand a voltage of 2000 VDC. This high frequency capacitor has a maximum operating temperature of 85 °C. The DEBF33D103ZB3B high frequency capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 7.5 mm. Its capacitance value is 0.01uF. This product is 5(Max) mm deep.
EDA / CAD Models |