Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Using the ceramic disc DEC1X3J270JC4B single-layer disc capacitor, you'll get many of the advantages of a ceramic dielectric material along with a lower component cost. It can withstand a voltage of 6300 VDC. This high frequency capacitor has a maximum operating temperature of 85 °C. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. The DEC1X3J270JC4B high frequency capacitor has a radial termination style. Its capacitance value is 27pF. This product is 7(Max) mm deep. It has a tolerance of 5%.
EDA / CAD Models |