Murata ManufacturingDECB33J331KC4BKondensator, keramisch, einlagig
Cap Ceramic Single 330pF 6300V B 10% (9 X 7mm) Radial Disc 10mm 85°C Bulk
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Murata can provide you with a non-polarized, low-cost solution to your circuit with their DECB33J331KC4B single-layer ceramic disc capacitor. It can withstand a voltage of 6300 VDC. This high frequency capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 10%. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. This product is 7(Max) mm deep. Its capacitance value is 330pF. The DECB33J331KC4B high frequency capacitor has a radial termination style.
EDA / CAD Models |