Compliant | |
EAR99 | |
Obsolete | |
DEF2CLH040CN3A | |
Automotive | No |
PPAP | No |
Ceramic Disc | |
4pF | |
0.25pF | |
6300VDC | |
CH | |
No | |
Disc | |
Radial | |
7.5 | |
N/R | |
7 X 6 | |
-25 | |
105 | |
Ammo | |
0.6 | |
7(Max) | |
N/R | |
6(Max) | |
N/R | |
N/A | |
11(Max) | |
Through Hole |
EDA / CAD Models |
Compliant | |
EAR99 | |
Obsolete | |
DEF2CLH040CN3A | |
Automotive | No |
PPAP | No |
Ceramic Disc | |
4pF | |
0.25pF | |
6300VDC | |
CH | |
No | |
Disc | |
Radial | |
7.5 | |
N/R | |
7 X 6 | |
-25 | |
105 | |
Ammo | |
0.6 | |
7(Max) | |
N/R | |
6(Max) | |
N/R | |
N/A | |
11(Max) | |
Through Hole |
EDA / CAD Models |