Murata ManufacturingDEHR33D102KA3BKondensator, keramisch, einlagig
Cap Ceramic Single 0.001uF 2000V R 10% (12 X 5mm) Radial Disc 7.5mm 125°C Bulk
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
With the DEHR33D102KA3B single-layer ceramic disc capacitor, you'll have no problems with heat dissipation. It can withstand a voltage of 2000 VDC. This high frequency capacitor has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.6 mm and a pitch of 7.5 mm. The DEHR33D102KA3B high frequency capacitor has a radial termination style. It has a tolerance of 10%. Its capacitance value is 0.001uF. This product is 5(Max) mm deep.
EDA / CAD Models |