Murata ManufacturingDEHR33D152KA3BKondensator, keramisch, einlagig
Cap Ceramic Single 0.0015uF 2000V R 10% (12 X 5mm) Radial Disc 7.5mm 125°C Bulk
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Dissipate heat faster with the ceramic disc DEHR33D152KA3B single-layer ceramic disc capacitor, designed from Murata. It can withstand a voltage of 2000 VDC. This high frequency capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 10%. The DEHR33D152KA3B high frequency capacitor has a radial termination style. This product is 5(Max) mm deep. Its capacitance value is 0.0015uF. This part has a lead diameter of 0.6 mm and a pitch of 7.5 mm.
EDA / CAD Models |