Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Ceramic Disc | |
270pF | |
10% | |
2000VDC | |
10G | |
R | |
Radial | |
7.5 | |
0.2 | |
7 X 5 | |
-25 | |
125 | |
Bulk | |
0.6 | |
7(Max) | |
5(Max) | |
10(Max) | |
Through Hole |
EDA / CAD Models |
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Ceramic Disc | |
270pF | |
10% | |
2000VDC | |
10G | |
R | |
Radial | |
7.5 | |
0.2 | |
7 X 5 | |
-25 | |
125 | |
Bulk | |
0.6 | |
7(Max) | |
5(Max) | |
10(Max) | |
Through Hole |
EDA / CAD Models |