Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
If you are looking for a low component cost capacitor for your electronic circuit, look no further than the ceramic disc DEHR33D332KB4B single-layer ceramic disc capacitor, developed by Murata. It can withstand a voltage of 2000 VDC. This high frequency capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 0.0033uF. This product is 5(Max) mm deep. The DEHR33D332KB4B high frequency capacitor has a radial termination style. It has a tolerance of 10%. This part has a lead diameter of 0.6 mm and a pitch of 10 mm.
EDA / CAD Models |