Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Ceramic Disc | |
0.0015uF | |
10% | |
3150VDC | |
R | |
No | |
Radial | |
7.5 | |
15 X 6 | |
-25 | |
125 | |
Bulk | |
0.6 | |
15(Max) | |
6(Max) | |
18(Max) | |
Through Hole |
Look no further! This low cost ceramic disc DEHR33F152KA3B high frequency capacitor is the perfect component for absorbing any harmful voltage spikes that may enter your device. It can withstand a voltage of 3150 VDC. This high frequency capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 0.0015uF. This part has a lead diameter of 0.6 mm and a pitch of 7.5 mm. It has a tolerance of 10%. This product is 6(Max) mm deep. The DEHR33F152KA3B high frequency capacitor has a radial termination style.
EDA / CAD Models |