Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Look no further! This low cost DEHR33F561KN3A high frequency capacitor from Murata is the perfect component for absorbing any harmful voltage spikes that may enter your device. It can withstand a voltage of 3150 VDC. This high frequency capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 560pF. This product is 6(Max) mm deep. This part has a lead diameter of 0.6 mm and a pitch of 7.5 mm. It has a tolerance of 10%. The DEHR33F561KN3A high frequency capacitor has a radial termination style.
EDA / CAD Models |