Murata ManufacturingDHR4E4C221K2BBKondensator, keramisch, einlagig
Cap Ceramic Single 220pF 15000V ZM 10% (10 X 8.2mm) Radial Disc 9.5mm 100°C Bulk
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
By adding one of Murata's ceramic disc DHR4E4C221K2BB single-layer ceramic disc capacitors to your circuit, you can ensure high quality operation at a lower cost. It can withstand a voltage of 15000 VDC. This high frequency capacitor has a maximum operating temperature of 100 °C. Its capacitance value is 220pF. It has a tolerance of 10%. The DHR4E4C221K2BB high frequency capacitor has a radial termination style. This part has a lead diameter of 0.65 mm and a pitch of 9.5 mm. This product is 8.2(Max) mm deep.