SCHURTERDKIH-3252-50D2Gleichtakt-Drosseln
Common Mode Chokes Dual 150uH 50A 0.0005Ohm DCR Thru-Hole Box
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Common Mode Chokes Dual 150uH 50A 0.0005Ohm DCR Thru-Hole Box
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
EDA / CAD Models |