Murata ManufacturingDLP2ADN161HL4LGleichtakt-Drosseln
Common Mode Chokes Quad 160Ohm 100MHz 0.1A 3.13Ohm DCR SMD T/R
Compliant | |
EAR99 | |
LTB | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
Data Line/Signal Line | |
Quad | |
4 | |
160 | |
100M | |
0.1 | |
3.13 | |
100M | |
5VDC | |
12.5VDC | |
Surface Mount | |
-40 | |
85 | |
Tape and Reel | |
2.1 | |
1.1 | |
0.92 |
EDA / CAD Models |