Murata ManufacturingDLP31DN441ML4LGleichtakt-Drosseln
Common Mode Chokes Quad 440Ohm 100MHz 0.07A 4.3Ohm DCR SMD T/R
Compliant | |
EAR99 | |
LTB | |
8504.50.40.00 | |
Automotive | No |
PPAP | No |
Signal Line | |
Quad | |
4 | |
440 | |
100M | |
0.07 | |
4.3 | |
100M | |
10VDC | |
25VDC | |
Surface Mount | |
-40 | |
85 | |
Tape and Reel | |
3.35 | |
1.75 | |
1.3 |
EDA / CAD Models |