Murata ManufacturingDLP31SN551ML2LGleichtakt-Drosseln
Common Mode Chokes Dual 550Ohm 100MHz 0.1A 3.6Ohm DCR SMD T/R
Compliant | |
EAR99 | |
LTB | |
8543.70.60.00 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Common Mode Chokes Dual 550Ohm 100MHz 0.1A 3.6Ohm DCR SMD T/R
Compliant | |
EAR99 | |
LTB | |
8543.70.60.00 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |