Murata ManufacturingDLW32SH510XK2LGleichtakt-Drosseln
Common Mode Chokes Dual 51uH 100kHz 0.2A 0.7Ohm DCR SMD T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Obsolete | |
8504.50.80.00 | |
Automotive | Yes |
PPAP | Unknown |
Data Line/Signal Line | |
Dual | |
2 | |
51u | |
100k | |
0.2 | |
0.7 | |
10M | |
80VDC | |
200VDC | |
Surface Mount | |
-40 | |
125 | |
Tape and Reel | |
3.4 | |
2.7 | |
2.5 |
EDA / CAD Models |