Murata ManufacturingDLW5BSN102SQ2LGleichtakt-Drosseln
Common Mode Chokes Dual 1kOhm 100MHz 1.5A 0.06Ohm DCR SMD T/R
Compliant | |
EAR99 | |
Obsolete | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
Signal Line | |
Dual | |
2 | |
1k | |
100M | |
1.5 | |
0.06 | |
10M | |
50VDC | |
125VDC | |
Surface Mount | |
-40 | |
85 | |
Tape and Reel | |
5.3 | |
5.3 | |
4.5 |
EDA / CAD Models |