Cornell Dubilier ElectronicsDME1W1K-FKondensator, Kunststofffilm
Cap Film 1uF 100V PET 10%( 12.5 X 7 X 14mm) Radial 10mm 125°C
Compliant | |
EAR99 | |
Active | |
8532.25.00.70 | |
Automotive | No |
PPAP | No |
DC Capacitor | |
1uF | |
10% | |
100VDC|65VAC | |
PET | |
Mini Dipped | |
Through Hole | |
Radial | |
10 | |
12.5 X 7 X 14 | |
Straight | |
-55 | |
125 | |
12.5(Max) | |
7(Max) | |
14(Max) | |
0.6 | |
25 | |
15.5(Max) |
This DME1W1K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 100 VDC|65VAC. This part has a maximum operating temperature of 125 °C. The DME1W1K-F part has a radial termination style. It has a tolerance of 10%. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. This product is 12.5(Max) mm long, 14(Max) mm tall and 7(Max) mm deep. Its capacitance value is 1uF.