Cornell Dubilier ElectronicsDME2P1K-FKondensator, Kunststofffilm
Cap Film 0.1uF 250V PET 10%( 10.3 X 5.8 X 8.8mm) Radial 7.5mm 125°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
This DME2P1K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC|160VAC. This part has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.6 mm and a pitch of 7.5 mm. Its capacitance value is 0.1uF. The DME2P1K-F part has a radial termination style. This product is 10.3(Max) mm long, 8.8(Max) mm tall and 5.8(Max) mm deep. It has a tolerance of 10%.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
