Cornell Dubilier ElectronicsDME2W4P7K-FKondensator, Kunststofffilm
Cap Film 4.7uF 250V PET 10%( 26 X 12.5 X 22.5mm) Radial 22.5mm 125°C
Compliant | |
EAR99 | |
Active | |
8532.25.00.80 | |
Automotive | No |
PPAP | No |
This DME2W4P7K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC|160VAC. This part has a maximum operating temperature of 125 °C. Its capacitance value is 4.7uF. This part has a lead diameter of 0.8 mm and a pitch of 22.5 mm. This product is 26(Max) mm long, 22.5(Max) mm tall and 12.5(Max) mm deep. It has a tolerance of 10%. The DME2W4P7K-F part has a radial termination style.