Cornell Dubilier ElectronicsDME2W6P8K-FKondensator, Kunststofffilm

Cap Film 6.8uF 250V PET 10%( 31 X 13.5 X 22.5mm) Radial 27.5mm 125°C

This DME2W6P8K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC|160VAC. This part has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.8 mm and a pitch of 27.5 mm. It has a tolerance of 10%. Its capacitance value is 6.8uF. The DME2W6P8K-F part has a radial termination style. This product is 31(Max) mm long, 22.5(Max) mm tall and 13.5(Max) mm deep.

Auf Lager: 87 Stück

Quantity Increments of 1 Minimum 6
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    0 Wochen
    Country Of origin:
    China
    • Price: