Cornell Dubilier ElectronicsDME4S33K-FKondensator, Kunststofffilm
Cap Film 0.033uF 400V PET 10%( 10.3 X 6 X 9mm) Radial 7.5mm 125°C
Compliant | |
EAR99 | |
Active | |
8532.25.00.70 | |
Automotive | No |
PPAP | No |
DC Capacitor | |
0.033uF | |
10% | |
200VAC|400VDC | |
PET | |
Mini Dipped | |
Through Hole | |
Radial | |
7.5 | |
10.3 X 6 X 9 | |
Straight | |
-55 | |
125 | |
10.3(Max) | |
6(Max) | |
9(Max) | |
0.6 | |
25 | |
10.5(Max) |
This DME4S33K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 400 VDC|200VAC. This part has a maximum operating temperature of 125 °C. This product is 10.3(Max) mm long, 9(Max) mm tall and 6(Max) mm deep. The DME4S33K-F part has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 7.5 mm. It has a tolerance of 10%. Its capacitance value is 0.033uF.