Cornell Dubilier ElectronicsDME6P15K-FKondensator, Kunststofffilm
Cap Film 0.15uF 630V PET 10%( 18.5 X 8 X 16mm) Radial 15mm 125°C
Compliant | |
EAR99 | |
Active | |
8532.25.00.70 | |
Automotive | No |
PPAP | No |
DC Capacitor | |
0.15uF | |
10% | |
250VAC|630VDC | |
PET | |
Mini Dipped | |
Through Hole | |
Radial | |
15 | |
18.5 X 8 X 16 | |
Straight | |
-55 | |
125 | |
18.5(Max) | |
8(Max) | |
16(Max) | |
0.8 | |
25 | |
17.5(Max) |
This DME6P15K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 630 VDC|250VAC. This part has a maximum operating temperature of 125 °C. It has a tolerance of 10%. Its capacitance value is 0.15uF. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. The DME6P15K-F part has a radial termination style. This product is 18.5(Max) mm long, 16(Max) mm tall and 8(Max) mm deep.