Cornell Dubilier ElectronicsDME6W1P5K-FKondensator, Kunststofffilm
Cap Film 1.5uF 630V PET 10%( 31 X 16 X 25mm) Radial 27.5mm 125°C
Compliant | |
EAR99 | |
Active | |
8532.25.00.70 | |
Automotive | No |
PPAP | No |
This DME6W1P5K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 630 VDC|250VAC. This part has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.8 mm and a pitch of 27.5 mm. This product is 31(Max) mm long, 25(Max) mm tall and 16(Max) mm deep. Its capacitance value is 1.5uF. The DME6W1P5K-F part has a radial termination style. It has a tolerance of 10%.