Cornell Dubilier ElectronicsDMT2P47K-FKondensator, Kunststofffilm
Cap Film 0.47uF 250V PET 10% (28.2 X 13.5 X 18.5mm) Radial Wound 23.4mm 125°C
Compliant | |
EAR99 | |
Active | |
8532.25.00.10 | |
Automotive | No |
PPAP | No |
0.47uF | |
10% | |
125VAC|250VDC | |
PET | |
Wound | |
Through Hole | |
Radial | |
23.4 | |
28.2 X 13.5 X 18.5 | |
-55 | |
125 | |
28.2(Max) | |
13.5(Max) | |
18.5(Max) | |
0.8 | |
20.88(Max) |
This DMT2P47K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC|125VAC. This part has a maximum operating temperature of 125 °C. It has a tolerance of 10%. This part has a lead diameter of 0.8 mm and a pitch of 23.4 mm. This product is 28.2(Max) mm long, 18.5(Max) mm tall and 13.5(Max) mm deep. Its capacitance value is 0.47uF. The DMT2P47K-F part has a radial termination style.