Compliant | |
EAR99 | |
LTB | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
The ECASD40D107M016K00 polymer capacitor, made from pure aluminum and developed by Murata, will handle all of your circuit's voltage control needs. It can withstand a voltage of 2 VDC. It has 2 terminals. This conductive polymer aluminum solid capacitor has an operating temperature range of -40 °C to 105 °C. This product is 7.3 mm long, 1.9 mm tall and 4.3 mm deep. Its leakage current is 8@2Min μA. It has a tolerance of 20%.