Murata ManufacturingECASD40G157M016K00Aluminium-Polymer-Kondensator
Cap Aluminum Polymer 150uF 4VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.016 Ohm 2.1A 2000h 105°C T/R
Compliant | |
EAR99 | |
LTB | |
8532.22.00.20 | |
Automotive | Unknown |
PPAP | Unknown |
Using one of Murata's ECASD40G157M016K00 conductive polymer aluminum solid capacitors, you can be sure that any excess voltages entering your integrated circuits are properly absorbed. It can withstand a voltage of 4 VDC. It has 2 terminals. It has a tolerance of 20%. Its leakage current is 24@2Min μA. This product is 7.3 mm long, 1.9 mm tall and 4.3 mm deep. This conductive polymer aluminum solid capacitor has an operating temperature range of -40 °C to 105 °C.