Compliant | |
EAR99 | |
Obsolete | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
This ECASD41C106M060K00 conductive polymer aluminum solid capacitor from Murata is able to support a change in the load in an integrated circuit. It can withstand a voltage of 16 VDC. It has 2 terminals. This product is 7.3 mm long, 1.9 mm tall and 4.3 mm deep. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -40 °C and a maximum of 105 °C. It has a tolerance of 20%.
EDA / CAD Models |