Compliant | |
EAR99 | |
Obsolete | |
EA | |
Automotive | No |
PPAP | No |
The ECASD41C156M040K00 polymer capacitor, made from pure aluminum and developed by Murata, will handle all of your circuit's voltage control needs. It can withstand a voltage of 16 VDC. It has 2 terminals. It has a tolerance of 20%. Its leakage current is 24@2Min μA. This product is 7.3 mm long, 1.9 mm tall and 4.3 mm deep. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -40 °C and a maximum of 105 °C.