Murata ManufacturingECASD60D337M007K00Aluminium-Polymer-Kondensator
Cap Aluminum Polymer 330uF 2VDC 20%( 7.3 X 4.3 X 2.8mm) SMD 0.007 Ohm 3.5A 2000h 105°C T/R
Compliant | |
EAR99 | |
Obsolete | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
This ECASD60D337M007K00 conductive polymer aluminum solid capacitor from Murata is able to support a change in the load in an integrated circuit. It can withstand a voltage of 2 VDC. It has 2 terminals. Its leakage current is 26.4@2Min μA. It has a tolerance of 20%. This conductive polymer aluminum solid capacitor has an operating temperature range of -40 °C to 105 °C. This product is 7.3 mm long, 2.8 mm tall and 4.3 mm deep.
EDA / CAD Models |