Murata ManufacturingECASD60G227M010K00Aluminium-Polymer-Kondensator
Cap Aluminum Polymer 220uF 4VDC 20%( 7.3 X 4.3 X 2.8mm) SMD 0.01 Ohm 3A 2000h 105°C T/R
Compliant | |
EAR99 | |
Obsolete | |
8532.22.00.20 | |
Automotive | Yes |
PPAP | Unknown |
Polymer | |
220uF | |
20% | |
4VDC | |
0.01 | |
Low | |
3 | |
88 | |
2000 | |
Polar | |
High Capacitance|Low ESR | |
Flat | |
Surface Mount | |
N/R | |
N/R | |
2 | |
7.3 X 4.3 X 2.8 | |
-40 | |
105 | |
Tape and Reel | |
N/R | |
0.2 | |
7.3 | |
4.3 | |
2.8 | |
N/R |
Using one of Murata's ECASD60G227M010K00 conductive polymer aluminum solid capacitors, you can be sure that any excess voltages entering your integrated circuits are properly absorbed. It can withstand a voltage of 4 VDC. It has 2 terminals. It has a tolerance of 20%. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -40 °C and a maximum of 105 °C. This product is 7.3 mm long, 2.8 mm tall and 4.3 mm deep.