Reduced Price
Murata ManufacturingECASD90J227M010K00Aluminium-Polymer-Kondensator
Cap Aluminum Polymer 220uF 6.3VDC 20% (7.3 X 4.3 X 4.2mm) SMD 0.01 Ohm 3000mA 2000h 105°C T/R
Compliant | |
EAR99 | |
Obsolete | |
8532220055 | |
Automotive | No |
PPAP | No |
Polymer | |
220uF | |
20% | |
6.3VDC | |
0.01 | |
Low | |
3000 | |
138.6@2Min | |
2000 | |
Polar | |
High Capacitance|Low ESR | |
Flat | |
Surface Mount | |
2 | |
7.3 X 4.3 X 4.2 | |
-40 | |
105 | |
Tape and Reel | |
0.29 | |
7.3 | |
4.3 | |
4.2 |
By adding one of Murata's ECASD90J227M010K00 conductive polymer aluminum solid capacitors to your circuit, you can ensure safe operation of the ICs and other components from unexpected loads. It can withstand a voltage of 6.3 VDC. It has 2 terminals. It has a tolerance of 20%. This conductive polymer aluminum solid capacitor has an operating temperature range of -40 °C to 105 °C. This product is 7.3 mm long, 4.2 mm tall and 4.3 mm deep.
EDA / CAD Models |