Murata ManufacturingECASD91A157M010K00Aluminium-Polymer-Kondensator
Cap Aluminum Polymer 150uF 10VDC 20%( 7.3 X 4.3 X 4.2mm) SMD 0.01 Ohm 3A 2000h 105°C T/R
Compliant | |
EAR99 | |
Obsolete | |
8532220055 | |
Automotive | No |
PPAP | No |
Polymer | |
150uF | |
20% | |
10VDC | |
0.01 | |
Low | |
3000 | |
150@2Min | |
2000 | |
Polar | |
High Capacitance|Low ESR | |
Flat | |
Surface Mount | |
2 | |
7.3 X 4.3 X 4.2 | |
-40 | |
105 | |
Tape and Reel | |
0.29 | |
7.3 | |
4.3 | |
4.2 |
The ECASD91A157M010K00 conductive polymer aluminum solid capacitor, developed by Murata, can easily handle changes to the input load of a circuit. It can withstand a voltage of 10 VDC. It has 2 terminals. This product is 7.3 mm long, 4.2 mm tall and 4.3 mm deep. It has a tolerance of 20%. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -40 °C and a maximum of 105 °C.
EDA / CAD Models |