PanasonicECC-T3G100DG2Kondensator, keramisch, einlagig
Cap Ceramic Single 10pF 4000V GP 0.5pF (5.7 X 4.5 X 2.3mm) Pad SMD 105°C T/R
Compliant | |
EAR99 | |
Obsolete | |
10pF | |
0.5pF | |
4000VDC | |
GP | |
Flat | |
Pad | |
5.7 X 4.5 X 2.3 | |
-25 | |
105 | |
Tape and Reel | |
5.7 | |
4.5 | |
2.3(Max) | |
Surface Mount |
EDA / CAD Models |