PanasonicECCA3D101JGEKondensator, keramisch, einlagig
Cap Ceramic Single 100pF 2000V GP 5% (8 X 5.5mm) Radial Disc 7.5mm 105°C Bulk
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Ceramic Disc | |
100pF | |
5% | |
2000VDC | |
GP | |
Radial | |
7.5 | |
8 X 5.5 | |
-25 | |
105 | |
Bulk | |
0.65 | |
8(Max) | |
5.5(Max) | |
12(Max) | |
Through Hole |
EDA / CAD Models |