PanasonicECCN3F470KGEKondensator, keramisch, einlagig
Cap Ceramic Single 47pF 3000V GP 10% (7 X 6mm) Radial Disc 7.5mm 105°C T/R
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Ceramic Disc | |
47pF | |
10% | |
3000VDC | |
GP | |
Radial | |
7.5 | |
7 X 6 | |
-25 | |
105 | |
Tape and Reel | |
0.65 | |
7(Max) | |
6(Max) | |
11(Max) | |
Through Hole |
EDA / CAD Models |