PanasonicECH-U1H184JX9Kondensator, Kunststofffilm
Cap Film 0.18uF 50V PPS 5%( 6 X 4.1 X 2.5mm) Stacked 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Stacked | |
0.18uF | |
5% | |
50VDC | |
PPS | |
Stacked | |
Surface Mount | |
6 X 4.1 X 2.5 | |
2416 | |
-55 | |
125 | |
Tape and Reel | |
6 | |
4.1 | |
2.5 |
This ECH-U1H184JX9 film capacitor from Panasonic is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 50 VDC. This part has a maximum operating temperature of 125 °C. Its capacitance value is 0.18uF. This product is 6 mm long, 2.5 mm tall and 4.1 mm deep. It has a tolerance of 5%.
EDA / CAD Models |