PanasonicECHU01153GX5Kondensator, Kunststofffilm
Cap Film 0.015uF 10V PPS 2% (2 X 1.25 X 0.9mm) Stacked 125°C T/R
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
0.015uF | |
2% | |
10VDC | |
PPS | |
Stacked | |
Surface Mount | |
2 X 1.25 X 0.9 | |
0805 | |
-55 | |
125 | |
Tape and Reel | |
2 | |
1.25 | |
0.9 |
EDA / CAD Models |