PanasonicECJRVC1H101KKondensator-Array
Cap Ceramic Array 100pF 50V CH 10% 1206 Pad SMD 4 Capacitor 125°C T/R
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Array | |
100pF | |
10% | |
50VDC | |
CH | |
Ceramic | |
4 | |
Flat | |
Pad | |
8 | |
0.8 | |
3.2 X 1.6 X 0.85 | |
1206 | |
-55 | |
125 | |
Tape and Reel | |
3.2 | |
1.6 | |
0.85 | |
Surface Mount |
EDA / CAD Models |