PanasonicECK-A3A101KBPKondensator, keramisch, einlagig
Cap Ceramic Single 100pF 1000V Y5P 10% (6 X 4.5mm) Radial 5mm 125°C Bulk
Compliant | |
EAR99 | |
Obsolete | |
Ceramic Disc | |
100pF | |
10% | |
1000VDC | |
Y5P | |
Radial | |
5 | |
6 X 4.5 | |
-25 | |
125 | |
Bulk | |
0.6 | |
6(Max) | |
4.5(Max) | |
10(Max) | |
Through Hole |
EDA / CAD Models |