PanasonicECK-A3F151KBPKondensator, keramisch, einlagig
Cap Ceramic Single 150pF 3000V Y5P 10% (7.5 X 6mm) Radial Disc 7.5mm 125°C Bulk
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Ceramic Disc | |
150pF | |
10% | |
3000VDC | |
Y5P | |
Radial | |
7.5 | |
7.5 X 6 | |
-25 | |
125 | |
Bulk | |
0.65 | |
7.5(Max) | |
6(Max) | |
11.5(Max) | |
Through Hole |
EDA / CAD Models |