PanasonicECK-ANA471MBKondensator, keramisch, einlagig
Cap Ceramic Single Suppression X1/Y1 470pF 250VAC/440VAC Y5P 20% (11 X 8mm) Radial Disc 10mm 125°C Bulk
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Ceramic Disc | |
470pF | |
20% | |
250VAC|440VAC | |
Y5P | |
Radial | |
10 | |
X1/Y1 | |
11 X 8 | |
-25 | |
125 | |
Bulk | |
0.65 | |
11(Max) | |
8(Max) | |
15(Max) | |
Through Hole |
EDA / CAD Models |